PanasonicEEE-HD1C470APCondensateurs en aluminium
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 4@20°C@100kHz | |
| 0.07 | |
| 7.52@2Min | |
| 5000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 | |
| ±0.5 | |
| ±0.3 |
Using the aluminum anode based electrolytic EEE-HD1C470AP electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 7.52@2Min μA. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

