PanasonicEEE-HBA101UAPCondensateurs en aluminium
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 0.071A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.071 | |
| 10@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-HBA101UAP aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 10@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

