PanasonicEEA-GA1C220Condensateurs en aluminium
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) Radial 2mm 0.05A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.05 | |
| 3.52@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
This electrolytic EEA-GA1C220 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. This product is 7 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 3.52@2Min μA. The EEA-GA1C220 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

