PanasonicECW-U2472V16Condensateur à film
Cap Film 0.0047uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.0047uF | |
| 5% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 1.4 | |
| 1913 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 1.4 |
This ECW-U2472V16 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 5%. Its capacitance value is 0.0047uF. This product is 4.8 mm long, 1.4 mm tall and 3.3 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

