PanasonicECW-FD2W474J4Condensateur à film
Cap Film 0.47uF 450V PP 5%( 17.5 X 5.8 X 14mm) Radial 7.5mm 110°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 450VDC | |
| PP | |
| Low Loss|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 17.5 X 5.8 X 14 | |
| Inside Bend Standoff | |
| -40 | |
| 110 | |
| Ammo | |
| 17.5(Max) | |
| 5.8(Max) | |
| 14(Max) | |
| 0.8 | |
| 14(Max) |
The materials used to construct this ECW-FD2W474J4 plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The ECW-FD2W474J4 polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.47uF. This product is 17.5(Max) mm long, 14(Max) mm tall and 5.8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

