PanasonicECW-FD2W335KCondensateur à film

Cap Film 3.3uF 450V PP 10%( 25.3 X 9.8 X 14.6mm) Radial 22.5mm 110°C Bag

This ECW-FD2W335K film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. The ECW-FD2W335K part has a radial termination style. Its capacitance value is 3.3uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 25.3(Max) mm long, 14.6(Max) mm tall and 9.8(Max) mm deep. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    17 semaines
    • Price: $0.4043
    1. 800+$0.4043
    2. 1000+$0.4002
    3. 2000+$0.3962
    4. 2500+$0.3922
    5. 3000+$0.3883
    6. 4000+$0.3844
    7. 5000+$0.3806
    8. 10000+$0.3768
    9. 20000+$0.3730
    10. 25000+$0.3693

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.