PanasonicECW-FD2W185JCondensateur à film
Cap Film 1.8uF 450V PP 5% (17.5 X 10.1 X 13.3mm) Radial 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.8uF | |
| 5% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 10.1 X 13.3 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 10.1(Max) | |
| 13.3(Max) | |
| 0.8 | |
| 20 | |
| 14.8(Max) |
ECW-FD2W185J plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This product is 17.5(Max) mm long, 13.3(Max) mm tall and 10.1(Max) mm deep. Its capacitance value is 1.8uF. It has a tolerance of 5%. The ECW-FD2W185J polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

