PanasonicECW-FD2W105KCondensateur à film
Cap Film 1uF 450V PP 10%( 17.5 X 7.8 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7.8 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 7.8(Max) | |
| 11(Max) | |
| 0.8 | |
| 20 | |
| 12.5(Max) |
The materials used to construct this ECW-FD2W105K plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The ECW-FD2W105K polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 17.5(Max) mm long, 11(Max) mm tall and 7.8(Max) mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

