PanasonicECW-FA2J394JCondensateur à film

Cap Film 0.39uF 630V PP 5%( 18.2 X 9.2 X 14.3mm) Radial 15mm 105°C Bag

This ECW-FA2J394J film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 0.1%. This part has a maximum operating temperature of 150 °C. Its capacitance value is Thin Film. It is reliable with a failure rate grade of -55 to 150. This product is 0.81 mm long with a diameter of Molded mm. This part has a pitch of SMD mm. The ECW-FA2J394J part has a no termination style.

Import TariffMay apply to this part

998 pièces: Livraison en 2 jours

    Total$97.52Price for 420

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2328+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Chine
      • In Stock: 998 pièces
      • Price: $0.2322

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.