PanasonicECH-U1H472JX5Condensateur à film
Cap Film 0.0047uF 50V PPS 5%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.0047uF | |
| 5% | |
| 50VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 3.2 X 1.6 X 0.9 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.9 | |
| 0.011 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This ECH-U1H472JX5 plastic film capacitor from Panasonic is what you've been looking for. It can withstand a voltage of 50 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 5%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

