PanasonicECH-U1H121JX5Condensateur à film
Cap Film 120pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 120pF | |
| 5% | |
| 50VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 2 X 1.25 X 0.9 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 | |
| 0.008 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECH-U1H121JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 120pF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

