PanasonicECE-A1AKS220Condensateurs en aluminium
Cap Aluminum Lytic 22uF 10V 20% (5 X 5mm) Radial 2mm 0.035A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 10VDC | |
| 0.035 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
This electrolytic ECE-A1AKS220 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. This product is 5 mm tall with a diameter of 5 mm. The ECE-A1AKS220 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 22uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

