PanasonicECA-2WM330Condensateurs en aluminium

Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.285A 2000h 85°C Bag Automotive AEC-Q200

Using this electrolytic ECA-2WM330 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm. Its leakage current is 901@2Min μA. The ECA-2WM330 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF.

159 pièces: Livraison en 4 jours

    Total$0.79Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 159 pièces
      • Price: $0.789

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.