PanasonicECA-2WHG010Condensateurs en aluminium
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.018A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1uF | |
| 20% | |
| 450VDC | |
| 0.018 | |
| 37@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic ECA-2WHG010 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 37@2Min μA. The ECA-2WHG010 aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 1uF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

