PanasonicECA-2CHG4R7Condensateurs en aluminium

Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 0.043A 2000h 105°C Bulk Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECA-2CHG4R7 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11.2 mm tall with a diameter of 6.3 mm. Its leakage current is 55.12@2Min μA. The ECA-2CHG4R7 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.1091
    1. 2000+$0.1091
    2. 2500+$0.1064
    3. 3000+$0.1053
    4. 4000+$0.1043
    5. 5000+$0.1032
    6. 6000+$0.1016
    7. 10000+$0.1006
    8. 20000+$0.1004
    9. 25000+$0.1002

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.