PanasonicECA-2AM471BCondensateurs en aluminium

Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 0.9A 2000h 85°C Ammo Automotive AEC-Q200

Using the aluminum anode based electrolytic ECA-2AM471B electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-2AM471B aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 470uF. Its leakage current is 470@2Min μA.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.6971
    1. 500+$0.6971
    2. 1000+$0.6503
    3. 2000+$0.6438
    4. 2500+$0.6253
    5. 3000+$0.6190
    6. 4000+$0.6128
    7. 5000+$0.6094

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.