PanasonicECA-1JM102BCondensateurs en aluminium
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.1A 2000h 85°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 63VDC | |
| 1.1 | |
| 630@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Ammo | |
| 16 | |
| 25 | |
| 0.44 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Using this electrolytic ECA-1JM102B aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The ECA-1JM102B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 630@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

