PanasonicECA-0JM102Condensateurs en aluminium

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.58A 2000h 85°C Automotive Bag

Panasonic has you covered with their pure aluminum electrolytic ECA-0JM102 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 63@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. The ECA-0JM102 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 1000uF.

Import TariffMay apply to this part

Total en stock: 1 480 pièces

Regional Inventory: 80

    Total$0.08Price for 1

    80 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2226+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Malaisie
      • In Stock: 80 pièces
      • Price: $0.0768
    • (200)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2510+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 400 pièces
      • Price: $0.1159

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.