Micro Commercial ComponentsDZ23C6V2-TPZener

Diode Zener Dual Common Cathode 6.2V 5% 300mW 3-Pin SOT-23 T/R

Use a voltage regulator DZ23C6V2-TP zener diode from Micro Commercial Components that will work for backward currents. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%. It is made in a dual common cathode configuration.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.0542
    1. 3000+$0.0542
    2. 4000+$0.0541
    3. 5000+$0.0539
    4. 6000+$0.0538
    5. 10000+$0.0537
    6. 15000+$0.0536
    7. 20000+$0.0535
    8. 25000+$0.0534
    9. 50000+$0.0532

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.