Diodes IncorporatedDSS5220V-7GP BJT
Trans GP BJT PNP 20V 2A 600mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single Quad Collector | |
| 1 | |
| 20 | |
| 20 | |
| 5 | |
| 1.1@50mA@1A|1.1@100mA@1A | |
| 0.08@1mA@100mA|0.115@50mA@500mA|0.22@50mA@1A|0.21@100mA@1A|0.455@100mA@2A|0.39@200mA@2A | |
| 2 | |
| 220@1mA@2V|220@100mA@2V|220@500mA@2V|155@1A@2V|60@2A@2V | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.6(Max) |
| Largeur du paquet | 1.2 |
| Longueur du paquet | 1.6 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-563 |
| 6 | |
| Forme de sonde | Flat |
If you require a general purpose BJT that can handle high voltages, then the PNP DSS5220V-7 BJT, developed by Diodes Zetex, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.