Microchip TechnologyDSPIC33FJ09GS302-I/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 9KB Flash 3.3V 28-Pin SOIC W Tube

Crucial to any electronic system is this DSPIC33FJ09GS302-I/SO microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its ADC resolution is 10, while its DAC resolution is 10. Its flash program memory is 9KB.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.