Microchip TechnologyDSPIC33EP128GM604-E/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Automate any process or system using this DSPIC33EP128GM604-E/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

3 200 pièces: Livraison en 2 jours

    Total$1,035.36Price for 160

    • (160)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2428+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 3 200 pièces
      • Price: $6.471

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.