| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| Triple Half Bridge | |
| 0 | |
| 0 to 52.5 | |
| 50 | |
| 52.5 | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.3(Max) |
| Largeur du paquet | 11.1(Max) |
| Longueur du paquet | 16(Max) |
| Carte électronique changée | 36 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSSOP EP |
| 36 | |
| Forme de sonde | Gull-wing |
Automate your pumps and actuators using Texas Instruments' 3-phase DRV8332DKDR stepper motor driver! Its typical operating supply voltage is 12 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.8 V, while its maximum is 13.2 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

