Diodes IncorporatedDRDNB16W-7BJT numérique
Trans Digital BJT NPN 50V 0.6A 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.6 | |
| 56@50mA@5V | |
| 200 | |
| 1 | |
| 0.1 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.15 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-363 |
| 6 | |
| Forme de sonde | Gull-wing |
Thanks to Diodes Zetex, easily integrate NPN DRDNB16W-7 digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 600 mA, while its minimum DC current gain is 56@50mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

