TE ConnectivityDRD10E04Commutateur DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube

This DRD10E04 dual in-line package switch from TE Connectivity can be easily customized and designed to be used on a printed circuit board. It has a SP10T configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The DRD10E04 DIP switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 10 mm long, 6.5 mm tall and 10 mm deep.

263 pièces: Livraison en 2 jours

    Total$132.30Price for 45

    • (45)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 263 pièces
      • Price: $2.94

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.