Illinois CapacitorDPPM20S1K-FCondensateur à film

Cap Film 0.01uF 2000V PP 10% (31 X 14 X 22mm) Radial 26.5mm 105°C

This low-inductance and low-cost snubber DPPM20S1K-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 2000 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 31(Max) mm long, 22(Max) mm tall and 14(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%. The DPPM20S1K-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 26.5 mm.

1 896 pièces: Livraison en 2 jours

    Total$62.56Price for 23

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 896 pièces
      • Price: $2.72

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.