Illinois CapacitorDME6S22K-FCondensateur à film
Cap Film 0.022uF 630V PET 10%( 12.5 X 5.5 X 10.5mm) Radial 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.022uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5.5 X 10.5 | |
| Straight | |
| -55 | |
| 125 | |
| 12.5(Max) | |
| 5.5(Max) | |
| 10.5(Max) | |
| 0.6 | |
| 25 | |
| 12(Max) |
This DME6S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.022uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. This product is 12.5(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. The DME6S22K-F part has a radial termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

