CONECDLS3XS6AK44XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 3 | |
| 250VAC | |
| 3000 | |
| 15 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.1 | |
| 20.75 | |
| 12.5 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DLS3XS6AK44X DVI connector from Conec. This male connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 250 VAC. Its pitch is 2.77 mm. This device has a maximum current rating of 3 A. DLS3XS6AK44X is housed in thermoplastic. This product is 53.1 mm long, 12.5 mm tall and 20.75 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
