Diodes IncorporatedDFLZ11-7Zener

Zener Diode Single 11V 5% 7Ohm 1000mW 2-Pin PowerDI 123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this DFLZ11-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 4 μA. Its maximum power dissipation is 1000 mW. Its test current is 50 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.