Diodes IncorporatedDFLT6V0A-7Suppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 6V 225W 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 21.8 | |
| 400 | |
| 10 | |
| 225 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98 |
| Largeur du paquet | 1.78 |
| Longueur du paquet | 2.8 |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | PowerDI 123 |
| 2 | |
| Forme de sonde | No Lead |
Diodes Zetex's DFLT6V0A-7 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. Its peak pulse power dissipation is 1125 W. Its maximum leakage current is 400 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

