Diodes IncorporatedDFLT10A-7Suppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 10V 225W 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.1 | |
| 17 | |
| 10 | |
| 13.2 | |
| 2.5 | |
| 1 | |
| 225 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98 |
| Largeur du paquet | 1.78 |
| Longueur du paquet | 2.8 |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | PowerDI 123 |
| 2 | |
| Forme de sonde | No Lead |
This DFLT10A-7 TVS diode from Diodes Zetex is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 2.5 μA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. Its peak pulse power dissipation is 1125 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

