Diodes IncorporatedDESD24VS2SO-7Suppresseurs ESD

ESD Suppressor Diode TVS Uni-Dir 24V 41Vc 3-Pin SOT-23 T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs DESD24VS2SO-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM kV. This device's maximum clamping voltage is 41 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 52 pF. It is made in a dual common anode configuration.

3 000 pièces: Livraison en 2 jours

    Total$66.48Price for 2435

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 semaines
      • In Stock: 3 000 pièces
      • Price: $0.0273

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.