Diodes IncorporatedDDZ3V3BSF-7Zener
Zener Diode Single 3.425V 3.07% 130Ohm 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.425 | |
| 3.07% | |
| 500 | |
| 20 | |
| 20 | |
| 130 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 1.7 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323F |
| 2 | |
| Forme de sonde | Flat |
This DDZ3V3BSF-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 20 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.425 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
