ITT CorporationDDMM-36W4S A197Raccordement D ultra-miniaturisé

Conn D-Sub SKT 32Signal/4Cavity POS Solder Pot 32 Terminal 1 Port

This combo d-subminiature DDMM-36W4S A197 DVI connector from ITT is ideal for all your serial communication needs. This socket type connector's 32signal / 4cavity contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. DDMM-36W4S A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 32 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.

151 pièces: Livraison en 5 jours

    Total$97.14Price for 3

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 151 pièces
      • Price: $32.38

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.