Artesyn / Advanced EnergyDCH3-050US-0004Adaptateur de branchement externe
Plug-In Adapter Single-OUT 5V 0.55A 3W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.55 | |
| 3 | |
| 47 to 63 | |
| 25@115VAC | |
| US | |
| Black | |
| USB Female | |
| No | |
| 200mV | |
| Overload|Over Voltage | |
| 0 | |
| 45 | |
| 66 | |
| Installation | Plug in |
| Hauteur du paquet | 27.2 |
| Longueur du paquet | 67.2 |
Use electrical sub-system energy to power your electronic devices using a switching DCH3-050US-0004 portable external plug-in adapter from Artesyn Embedded Power. This part's single output can handle a current up to 0.55 A. This part has an input voltage of 100 to 254 V. It has a fixed output that has a voltage of 5 V and maximum output power of 3 W. This part has a minimum operating temperature of 0 °C and a maximum of 45 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

