Cinch Connectivity SolutionsDBU-25PRaccordement D ultra-miniaturisé

Conn D-Sub PIN 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port

The DBU25P DVI connector from Cinch Connectors is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. DBU25P is housed in nylon. Its 25 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C.

452 pièces: Livraison en 5 jours

    Total$23.36Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 452 pièces
      • Price: $23.36

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.