ITT CorporationDBMN5H5PN-K87Raccordement D ultra-miniaturisé

Conn D-Sub PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port

Using the combo d-subminiature DBMN5H5PN-K87 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DBMN5H5PN-K87 is housed in polychlorinated terphenyl. Its 5 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

300 pièces: Livraison en 6 jours

    Total$31.57Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 300 pièces
      • Price: $31.57

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.