ITT CorporationDBMM-25PMRaccordement D ultra-miniaturisé
Conn D-Sub M 25 POS 1.37mm Solder ST 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| 20-28 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DBMM-25PM DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. DBMM-25PM is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 25 terminals use the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.