ITT CorporationDBMH-25PRaccordement D ultra-miniaturisé
Conn D-Sub PIN 25 POS 1.4mm Solder Pot 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| Solder Pot | |
| 1.4 | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the DBMH-25P DVI connector from ITT. This connector has a single port. This device has a maximum current rating of 7.5 A. DBMH-25P is housed in polychlorinated terphenyl. Its 25 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.