ITT CorporationDBME-5W5P K87Raccordement D ultra-miniaturisé
Conn D-Sub PIN 5Cavity POS Solder Cup ST Panel Mount 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Cavity | |
| 1 | |
| 1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| 53.04 | |
| 17.56 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This DBME5W5PK87 DVI connector from ITT will make secure connections for all of your serial ports. This 1-row connector has a single port. It has a straight body orientation. DBME5W5PK87 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 12.55 mm tall and 17.56 mm deep. It uses the solder cup termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.