| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 24bit | |
| 256ksps | |
| 1 | |
| 1 | |
| 2500(Typ) | |
| Serial | |
| Current | |
| External | |
| Single|Dual | |
| 20(Typ) | |
| ±0.0001%FSR | |
| ±0.25%FSR | |
| 120dB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 4.5(Max) mm |
| Longueur du paquet | 5.1(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Converting digital signals to analog signals such as audio or video? This DAC1280IPWR DAC converter provided from Texas Instruments will do just that! This device is based on Current Steering architecture. It has a current output. This device's digital interface is serial. Its typical dual supply voltage is ±2.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

