Artesyn / Advanced EnergyDA-USPower Supply Accessories
US Plug For External Plug-In Adapters
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| US Plug | |
| External Plug-In Adapters |
There won't be any energy loss when you power up your circuit using the power adapter DA-US power connector from Artesyn Embedded Power. This PL/RCP connector has 2 / 2 PL/RCP contacts. It has a maximum voltage rating of 120 VAC. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 25 A. This power connector has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

