Cinch Connectivity SolutionsDA5920Accessoires de raccordement
Connector Accessories Socket Dust Cap Polyethylene Black 15 POS
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cap | |
| Straight | |
| 25.95 | |
| 6.6 | |
| 9.19 |
This specially designed cap DA5920 connector accessory from Cinch Connectors comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 25.95 mm long, 9.19 mm tall and 6.6 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
