C&KD601J12S215PQABascule de commutateur
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Curved Rocker | |
| 10@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Quick Connect | |
| 6 | |
| 7.21 | |
| 7.04 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 23.85 | |
| 15.18 | |
| 20.83 | |
| 23.85 | |
| 25.89 | |
| 19.69 | |
| 3.5 |
Implementing this D601J12S215PQA rocker switch from C&K Components will give the user complete control. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D601J12S215PQA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.89 mm tall and 23.85 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

