VishayD471K20Y5PH63J5RCondensateur céramique monocouche
Cap Ceramic 470pF 100V Y5P 10%( 5 X 3.5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 100VDC | |
| 10G | |
| Y5P | |
| High Capacitance|High Reliability|Small Size | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 2.5 | |
| 5 X 3.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 5(Max) | |
| 3.5(Max) | |
| 9(Max) | |
| Through Hole |
The D471K20Y5PH63J5R high frequency capacitor from Vishay is a great component for low-cost, general applications. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The D471K20Y5PH63J5R high frequency capacitor has a radial termination style. Its capacitance value is 470pF. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.