Deutsch GroupD38999/46WE26SCConnecteur circulaire

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

The D38999/46WE26SC connector from Deutsch is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. Its shell size is 17-26. This socket type connector has 26 socket type contacts. This product is 38.66 mm long with a diameter of 37.4 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.