Deutsch GroupD38999/40WB05SBConnecteur circulaire

Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port

Connect your circular inputs with this D38999/40WB05SB connector from Deutsch. It has a receptacle type gender. This socket type connector has 5 socket type contacts. It has a straight body orientation. Its shell size is 11-5. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.