Deutsch GroupD38999/26WD35SN FIRSTConnecteur circulaire
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31 |
Connect your circular inputs with this D38999/26WD35SN FIRST connector from Deutsch. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 15-35. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 32.48 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

