Deutsch GroupD38999/26WD35PB-LCConnecteur circulaire

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Use this D38999/26WD35PB L/C connector from Deutsch to connect peripherals to your device. Its shell size is 15-35. It has a plug type gender. It has a straight body orientation. This PL connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 32.48 mm.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.