Deutsch GroupD38999/26WC4PN-LCConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 13-4 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 29.4 | |
| 31 |
Use this D38999/26WC4PN-LC connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 13-4. This PL connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 29.38 mm. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

